Part Details for ISL6265CHRTZ by Intersil Corporation
Overview of ISL6265CHRTZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6265CHRTZ
ISL6265CHRTZ CAD Models
ISL6265CHRTZ Part Data Attributes
|
ISL6265CHRTZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6265CHRTZ
Intersil Corporation
Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; #OutputsMax::3; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | #OutputsMax:: | |
Package Description | HVQCCN, | |
Pin Count | #::3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6265CHRTZ
This table gives cross-reference parts and alternative options found for ISL6265CHRTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6265CHRTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6265CIRTZ-T | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Reel | Renesas Electronics Corporation | ISL6265CHRTZ vs ISL6265CIRTZ-T |
ISL6265CHRTZ | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs, TQFN, /Tube | Renesas Electronics Corporation | ISL6265CHRTZ vs ISL6265CHRTZ |
ISL6265CHRTZ-T | Multi-Output Controller with Integrated MOSFET Drivers for AMD SVI Capable Mobile CPUs; #OutputsMax::3; Temp Range: See Datasheet | Intersil Corporation | ISL6265CHRTZ vs ISL6265CHRTZ-T |