Part Details for ISL6327CRZ-T by Intersil Corporation
Overview of ISL6327CRZ-T by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6327CRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6327CRZ-T-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 51 Container: Bulk MARKETPLACE PRODUCT |
4079 In Stock |
|
$5.9700 | Buy Now |
|
Bristol Electronics | 235 |
|
RFQ | ||
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.0005A, 1000kHz Switching Freq-Max, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4079 |
|
$5.1200 / $6.0200 | Buy Now |
|
Sense Electronic Company Limited | QFN48 | 4000 |
|
RFQ |
Part Details for ISL6327CRZ-T
ISL6327CRZ-T CAD Models
ISL6327CRZ-T Part Data Attributes
|
ISL6327CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6327CRZ-T
Intersil Corporation
VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6327CRZ-T
This table gives cross-reference parts and alternative options found for ISL6327CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6327CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6327CRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327CRZ-T vs ISL6327CRZ-T |
ISL6327CRZ | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube | Renesas Electronics Corporation | ISL6327CRZ-T vs ISL6327CRZ |
ISL6327IRZ-T | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327CRZ-T vs ISL6327IRZ-T |
ISL6327IRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327CRZ-T vs ISL6327IRZ-T |
ISL6327CRZ-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | Rochester Electronics LLC | ISL6327CRZ-T vs ISL6327CRZ-T |
ISL6327CRZ | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327CRZ-T vs ISL6327CRZ |
ISL6327IRZ | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube | Renesas Electronics Corporation | ISL6327CRZ-T vs ISL6327IRZ |