-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M8093
|
Newark | Ic, smps Controller, current/Voltage, llcc,48Pin, plastic Rohs Compliant: Yes |Renesas ISL6327CRZ Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL6327 - Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1376 |
|
$5.1200 / $6.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6327CRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6327CRZ
Renesas Electronics Corporation
Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ISL6327CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6327CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6327CRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327CRZ vs ISL6327CRZ-T |
ISL6327IRZ-T | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327CRZ vs ISL6327IRZ-T |
ISL6327CRZ-T | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327CRZ vs ISL6327CRZ-T |
ISL6327IRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327CRZ vs ISL6327IRZ-T |
ISL6327CRZ-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | Rochester Electronics LLC | ISL6327CRZ vs ISL6327CRZ-T |
ISL6327CRZ | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327CRZ vs ISL6327CRZ |
ISL6327IRZ | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube | Renesas Electronics Corporation | ISL6327CRZ vs ISL6327IRZ |