Part Details for ISL6327IRZ by Rochester Electronics LLC
Overview of ISL6327IRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6327IRZ
ISL6327IRZ CAD Models
ISL6327IRZ Part Data Attributes
|
ISL6327IRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6327IRZ
Rochester Electronics LLC
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE WITH CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for ISL6327IRZ
This table gives cross-reference parts and alternative options found for ISL6327IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6327IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6327CRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327IRZ vs ISL6327CRZ-T |
ISL6327CRZ | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube | Renesas Electronics Corporation | ISL6327IRZ vs ISL6327CRZ |
ISL6327IRZ-T | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327IRZ vs ISL6327IRZ-T |
ISL6327CRZ-T | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327IRZ vs ISL6327CRZ-T |
ISL6327IRZ-T | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Reel | Renesas Electronics Corporation | ISL6327IRZ vs ISL6327IRZ-T |
ISL6327CRZ-T | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, MO-220, QFN-48 | Rochester Electronics LLC | ISL6327IRZ vs ISL6327CRZ-T |
ISL6327CRZ | VR11 6-Phase PWM Controller with 8-Bit VID and Differential Current Sensing; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6327IRZ vs ISL6327CRZ |
ISL6327IRZ | Enhanced 6-Phase PWM Controller with 8-Bit VID Code and Differential Inductor DCR or Resistor Current Sensing, QFN, /Tube | Renesas Electronics Corporation | ISL6327IRZ vs ISL6327IRZ |