Part Details for ISL6402IRZ by Intersil Corporation
Overview of ISL6402IRZ by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6402IRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Current-mode, 0.02A, 330kHz Switching Freq-Max, PQCC28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$1.6700 / $1.9700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 101 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for ISL6402IRZ
ISL6402IRZ CAD Models
ISL6402IRZ Part Data Attributes:
|
ISL6402IRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6402IRZ
Intersil Corporation
DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6402IRZ
This table gives cross-reference parts and alternative options found for ISL6402IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6402IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6402IRZ | DUAL SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL6402IRZ vs ISL6402IRZ |
ISL6402IR-T | DUAL SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL6402IRZ vs ISL6402IR-T |
ISL6402IRZ-TK | DUAL SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL6402IRZ vs ISL6402IRZ-TK |
ISL6402IR-TK | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IRZ vs ISL6402IR-TK |
ISL6402IRZ-TK | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IRZ vs ISL6402IRZ-TK |
ISL6443IR | DUAL SWITCHING CONTROLLER, 340kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IRZ vs ISL6443IR |
ISL6402IRZ-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IRZ vs ISL6402IRZ-T |
ISL6402IR-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Intersil Corporation | ISL6402IRZ vs ISL6402IR-T |
ISL6402IR | DUAL SWITCHING CONTROLLER, 330 kHz SWITCHING FREQ-MAX, PQCC28, 5 X 5 MM, PLASTIC, MO-220VHHD-1, QFN-28 | Rochester Electronics LLC | ISL6402IRZ vs ISL6402IR |
ISL6443IRZ-T | 300kHz Dual, 180° Out-of-Phase, Step-Down PWM and Single Linear Controller; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL6402IRZ vs ISL6443IRZ-T |