Part Details for ISL6402IV by Intersil Corporation
Overview of ISL6402IV by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6402IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 300KHZ DUAL, 180 DEG OUT-OF-PHASE, STEP-DOWN PWM AND SINGLE LINEAR CONTROLLER Dual Switching Controller, Current-mode, 0.02A, 330kHz Switching Freq-Max, PDSO28 RoHS: Not Compliant | Europe - 900 |
|
RFQ |
Part Details for ISL6402IV
ISL6402IV CAD Models
ISL6402IV Part Data Attributes:
|
ISL6402IV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6402IV
Intersil Corporation
DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153AE, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ISL6402IV
This table gives cross-reference parts and alternative options found for ISL6402IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6402IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6402IVZ | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ISL6402IV vs ISL6402IVZ |
ISL6402IV-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ISL6402IV vs ISL6402IV-T |
ISL6402IVZ-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ISL6402IV vs ISL6402IVZ-T |
ISL6402IV | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ISL6402IV vs ISL6402IV |