Part Details for ISL6406CRZ by Intersil Corporation
Overview of ISL6406CRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6406CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Controller, Voltage-mode, 770kHz Switching Freq-Max, PQCC16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for ISL6406CRZ
ISL6406CRZ CAD Models
ISL6406CRZ Part Data Attributes
|
ISL6406CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6406CRZ
Intersil Corporation
SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PQCC16, LEAD FREE, PLASTIC, MO-220-VHHB, MLFP, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.2SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 770 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ISL6406CRZ
This table gives cross-reference parts and alternative options found for ISL6406CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6406CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6406CR-T | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, MO-220-VHHB, MLFP, QFN-16 | Intersil Corporation | ISL6406CRZ vs ISL6406CR-T |
ISL6406CRZ | SWITCHING CONTROLLER, 770 kHz SWITCHING FREQ-MAX, PQCC16, LEAD FREE, PLASTIC, MO-220-VHHB, MLFP, QFN-16 | Rochester Electronics LLC | ISL6406CRZ vs ISL6406CRZ |
ISL6406CRZ-T | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PQCC16, LEAD FREE, PLASTIC, MO-220-VHHB, MLFP, QFN-16 | Intersil Corporation | ISL6406CRZ vs ISL6406CRZ-T |
ISL6406CR | SWITCHING CONTROLLER, 770kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, MO-220-VHHB, MLFP, QFN-16 | Intersil Corporation | ISL6406CRZ vs ISL6406CR |