Part Details for ISL6420BIRZ-T7A by Renesas Electronics Corporation
Results Overview of ISL6420BIRZ-T7A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6420BIRZ-T7A Information
ISL6420BIRZ-T7A by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6420BIRZ-T7A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46W7347
|
Newark | 53068P02 Mask Only, Sync Buck Pwm Cont. With 4.5V-28V Input,/Tape & Reel Rohs Compliant: Yes |Renesas ISL6420BIRZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
ISL6420BIRZ-T7A
|
Avnet Silica | (Alt: ISL6420BIRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: ISL6420BIRZ-T7A by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL6420BIRZ-T7A
ISL6420BIRZ-T7A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL6420BIRZ-T7A Part Data Attributes
|
|
ISL6420BIRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420BIRZ-T7A
Renesas Electronics Corporation
Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QFN, /Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, | |
| Pin Count | 20 | |
| Manufacturer Package Code | L20.4X4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Samacsys Manufacturer | Renesas Electronics | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 5.6 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PQCC-N20 | |
| JESD-609 Code | e3 | |
| Length | 4 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.05 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 1400 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 mm |
Alternate Parts for ISL6420BIRZ-T7A
This table gives cross-reference parts and alternative options found for ISL6420BIRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420BIRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL6420BIAZ-T7A | Intersil Corporation | Check for Price | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | ISL6420BIRZ-T7A vs ISL6420BIAZ-T7A |
| ISL6420BIAZ-T7A | Renesas Electronics Corporation | Check for Price | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller, QSOP, /Reel | ISL6420BIRZ-T7A vs ISL6420BIAZ-T7A |
ISL6420BIRZ-T7A Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout in the application note AN1995, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors depends on the specific application requirements, such as input voltage, output voltage, and output current. Renesas provides guidelines for capacitor selection in the datasheet and application notes, including the recommended capacitor values and types.
-
The ISL6420BIRZ-T7A has an operating temperature range of -40°C to +85°C, but it can be extended to -55°C to +125°C with proper derating and thermal management.
-
The ISL6420BIRZ-T7A has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold, and the datasheet provides guidelines for selecting the correct resistor value.
-
Yes, the ISL6420BIRZ-T7A is qualified for automotive and high-reliability applications, and it meets the requirements of AEC-Q100 and other industry standards. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific application requirements.