Part Details for ISL6420BMAEP by Intersil Corporation
Overview of ISL6420BMAEP by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6420BMAEP
ISL6420BMAEP CAD Models
ISL6420BMAEP Part Data Attributes
|
ISL6420BMAEP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420BMAEP
Intersil Corporation
SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, PLASTIC, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6420BMAEP
This table gives cross-reference parts and alternative options found for ISL6420BMAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420BMAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6420BIAZ-TK | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420BMAEP vs ISL6420BIAZ-TK |
ISL6420AIAZ-TK | 0.05A SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BMAEP vs ISL6420AIAZ-TK |
ISL6420BMAEP-TK | SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Intersil Corporation | ISL6420BMAEP vs ISL6420BMAEP-TK |
ISL6420BIAZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420BMAEP vs ISL6420BIAZ |