Part Details for ISL6439AIBZ by Intersil Corporation
Overview of ISL6439AIBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6439AIBZ | Renesas Electronics Corporation | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Tube | |
ISL6439AIBZ-T | Renesas Electronics Corporation | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Reel |
Price & Stock for ISL6439AIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Single Sync Buck PWM Controller For Broadband Gateway Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1479 |
|
$1.4800 / $1.7400 | Buy Now |
Part Details for ISL6439AIBZ
ISL6439AIBZ CAD Models
ISL6439AIBZ Part Data Attributes
|
ISL6439AIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6439AIBZ
Intersil Corporation
Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 640 kHz | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6439AIBZ
This table gives cross-reference parts and alternative options found for ISL6439AIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6439AIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6439AIBZ-T | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Reel | Renesas Electronics Corporation | ISL6439AIBZ vs ISL6439AIBZ-T |
ISL6439AIBZ-T | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6439AIBZ vs ISL6439AIBZ-T |
ISL6439AIB | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6439AIBZ vs ISL6439AIB |
ISL6439ACB | SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6439AIBZ vs ISL6439ACB |
ISL6439AIBZ | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Tube | Renesas Electronics Corporation | ISL6439AIBZ vs ISL6439AIBZ |
ISL6439AIB-T | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6439AIBZ vs ISL6439AIB-T |