Part Details for ISL6539CA-T by Intersil Corporation
Overview of ISL6539CA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6539CAZ-T | Renesas Electronics Corporation | Wide Input Range Dual PWM Controller with DDR Option | |
ISL6539CAZ | Renesas Electronics Corporation | Wide Input Range Dual PWM Controller with DDR Option |
Part Details for ISL6539CA-T
ISL6539CA-T CAD Models
ISL6539CA-T Part Data Attributes
|
ISL6539CA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6539CA-T
Intersil Corporation
DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6539CA-T
This table gives cross-reference parts and alternative options found for ISL6539CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6539CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6539IA | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539CA-T vs ISL6539IA |
ISL6539IA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539CA-T vs ISL6539IA-T |
ISL6539IAZ-T | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CA-T vs ISL6539IAZ-T |
ISL6539IAZ | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CA-T vs ISL6539IAZ |
ISL6539CAZ | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CA-T vs ISL6539CAZ |
ISL6539CAZ-T | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539CA-T vs ISL6539CAZ-T |
ISL6539CA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6539CA-T vs ISL6539CA |