Part Details for ISL6565ACB by Rochester Electronics LLC
Overview of ISL6565ACB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL6565ACB
ISL6565ACB CAD Models
ISL6565ACB Part Data Attributes
|
ISL6565ACB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6565ACB
Rochester Electronics LLC
Switching Controller, 1500kHz Switching Freq-Max, PDSO28, PLASTIC, MS-013-AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6565ACB
This table gives cross-reference parts and alternative options found for ISL6565ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6565ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6565ACB | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | ISL6565ACB vs ISL6565ACB |
ISL6565ACBZ | Multiphase PWM Controller with Precision rDS(ON) or DCR Current Sensing for VR10.X Application; SOIC28, TSSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6565ACB vs ISL6565ACBZ |
ISL6565ACB-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013-AE, SOIC-28 | Intersil Corporation | ISL6565ACB vs ISL6565ACB-T |
ISL6565ACBZ-T | Multiphase PWM Controller with Precision rDS(ON) or DCR Current Sensing for VR10.X Application; SOIC28, TSSOP28; Temp Range: 0° to 70° | Intersil Corporation | ISL6565ACB vs ISL6565ACBZ-T |