-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Rectified MOSFET Driver, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6596IRZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10DFN Min Qty: 1 Lead time: 36 Weeks Container: Tube |
2200 In Stock |
|
$2.3472 / $4.4400 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 10DFN Min Qty: 1 Container: Tube | 2200 |
|
$2.3472 / $4.4400 | Buy Now |
|
Rochester Electronics | ISL6596 - Half Bridge Based MOSFET Driver, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$2.0600 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6596IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6596IRZ
Renesas Electronics Corporation
Synchronous Rectified MOSFET Driver, DFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6596IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6596IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6596CRZ | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6596IRZ vs ISL6596CRZ |
ISL6596CRZ-T | Synchronous Rectified MOSFET Driver, DFN, /Reel | Renesas Electronics Corporation | ISL6596IRZ vs ISL6596CRZ-T |
ISL6596IRZ-T | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6596IRZ vs ISL6596IRZ-T |
ISL6596CRZ-T | Synchronous Rectified MOSFET Driver; DFN10; Temp Range: See Datasheet | Intersil Corporation | ISL6596IRZ vs ISL6596CRZ-T |