Part Details for ISL6612AECBZ by Renesas Electronics Corporation
Overview of ISL6612AECBZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6612AECBZ
ISL6612AECBZ CAD Models
ISL6612AECBZ Part Data Attributes
|
ISL6612AECBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612AECBZ
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN-EP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL6612AECBZ
This table gives cross-reference parts and alternative options found for ISL6612AECBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612AECBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612AECBZ vs ISL6612IBZ |
ISL6612CBZA-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Reel | Renesas Electronics Corporation | ISL6612AECBZ vs ISL6612CBZA-T |
ISL6612IB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612IB-T |
ISL6612IBZ-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612IBZ-T |
ISL6612AEIBZ-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612AEIBZ-T |
ISL6612IBZ | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612IBZ |
ISL6612AEIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612AEIB |
ISL6612AEIBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612AEIBZ |
ISL6612AIB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612AECBZ vs ISL6612AIB-T |
ISL6612AECBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612AECBZ vs ISL6612AECBZ-T |