Part Details for ISL6612CBZ-T by Renesas Electronics Corporation
Overview of ISL6612CBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6612CBZA | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | |
ISL6612CBZ | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | |
ISL6612CBZA-T | Renesas Electronics Corporation | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Reel |
Part Details for ISL6612CBZ-T
ISL6612CBZ-T CAD Models
ISL6612CBZ-T Part Data Attributes
|
ISL6612CBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6612CBZ-T
Renesas Electronics Corporation
Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-30 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL6612CBZ-T
This table gives cross-reference parts and alternative options found for ISL6612CBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6612CBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6612IB-T | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612IB-T |
ISL6612EIBZ-T | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN-EP, /Reel | Renesas Electronics Corporation | ISL6612CBZ-T vs ISL6612EIBZ-T |
ISL6612IBZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6612CBZ-T vs ISL6612IBZ |
ISL6612AECB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612AECB-T |
ISL6612CBZA | Advanced Synchronous Rectified Buck MOSFET Drivers with Protection Features, SOICN, /Tube | Renesas Electronics Corporation | ISL6612CBZ-T vs ISL6612CBZA |
ISL6612EIB | 3A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612EIB |
ISL6612AEIB | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612AEIB |
ISL6612AIB-T | HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612AIB-T |
ISL6612AECBZ | Advanced Synchronous Rectified Buck MOSFET Drivers with Pre-POR OVP, SOICN-EP, /Tube | Renesas Electronics Corporation | ISL6612CBZ-T vs ISL6612AECBZ |
ISL6612AEIBZ | HALF BRDG BASED MOSFET DRIVER, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Intersil Corporation | ISL6612CBZ-T vs ISL6612AEIBZ |