Part Details for ISL6614BCRZ by Intersil Corporation
Overview of ISL6614BCRZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6614BCRZ
ISL6614BCRZ CAD Models
ISL6614BCRZ Part Data Attributes:
|
ISL6614BCRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6614BCRZ
Intersil Corporation
2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 12 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL6614BCRZ
This table gives cross-reference parts and alternative options found for ISL6614BCRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6614BCRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6614BIRZ | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6614BCRZ vs ISL6614BIRZ |
ISL6614BCR-T | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614BCRZ vs ISL6614BCR-T |
ISL6614BIR | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614BCRZ vs ISL6614BIR |
ISL6614BCRZ-T | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6614BCRZ vs ISL6614BCRZ-T |
ISL6614BCR-T | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6614BCRZ vs ISL6614BCR-T |
ISL6614BIR-T | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6614BCRZ vs ISL6614BIR-T |
ISL6614BCRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614BCRZ vs ISL6614BCRZ |
ISL6614BIRZ | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6614BCRZ vs ISL6614BIRZ |
ISL6614BCR | 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6614BCRZ vs ISL6614BCR |