-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7779
|
Newark | Pmbus X+Y 7 Phase Digital Controller ,48Ld 6X6 Qfn, 250Pc T&/Tape & Reel Rohs Compliant: Yes |Renesas ISL68127IRAZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $6.8300 | Buy Now |
DISTI #
ISL68127IRAZ-T7ACT-ND
|
DigiKey | IC REG CTRLR PMBUS 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1237 In Stock |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
ISL68127IRAZ-T7A
|
Avnet Americas | Digital Dual Output 7-Phase Configurable PWM Controller with PMBus 48-Pin QFN EP T/R - Tape and Reel (Alt: ISL68127IRAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 250 Factory Stock |
|
$6.3246 / $7.2210 | Buy Now |
DISTI #
968-ISL68127IRAZ-T7A
|
Mouser Electronics | Switching Controllers PMBus X+Y 7 Phase Di gital Cntrl RoHS: Compliant | 247 |
|
$6.7500 / $11.9700 | Buy Now |
|
Future Electronics | ISL68127 Series 90.5 mA 1000MHz PMBus X+Y 7 Phase Digital Controller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.9400 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR PMBUS 48QFN Min Qty: 1 Container: Tape & Reel (TR) | 1237 |
|
$6.7902 / $11.9700 | Buy Now |
DISTI #
ISL68127IRAZ-T7A
|
Avnet Silica | (Alt: ISL68127IRAZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL68127IRAZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL68127IRAZ-T7A
Renesas Electronics Corporation
Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | L48.6X6B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.05 V | |
Output Voltage-Min | 0.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL68127IRAZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL68127IRAZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL68127IRAZ | Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus, QFN, /Tube | Renesas Electronics Corporation | ISL68127IRAZ-T7A vs ISL68127IRAZ |
ISL68127IRAZ-T | Digital Dual Output, 7-Phase Configurable, PWM Controller with PMBus, QFN, /Reel | Renesas Electronics Corporation | ISL68127IRAZ-T7A vs ISL68127IRAZ-T |