Part Details for ISL70218SEHX/SAMPLE by Renesas Electronics Corporation
Overview of ISL70218SEHX/SAMPLE by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL70218SEHX/SAMPLE
ISL70218SEHX/SAMPLE CAD Models
ISL70218SEHX/SAMPLE Part Data Attributes
|
ISL70218SEHX/SAMPLE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70218SEHX/SAMPLE
Renesas Electronics Corporation
Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, , /Die Waffle Pack
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 118 dB | |
Input Offset Voltage-Max | 290 µV | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1.2 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 4000 |
Alternate Parts for ISL70218SEHX/SAMPLE
This table gives cross-reference parts and alternative options found for ISL70218SEHX/SAMPLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70218SEHX/SAMPLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1222201V9A | DUAL OP-AMP, 290uV OFFSET-MAX, 4MHz BAND WIDTH, UUC8, ROHS COMPLIANT, DIE-8 | Intersil Corporation | ISL70218SEHX/SAMPLE vs 5962R1222201V9A |
5962R1222201V9A | Operational Amplifier, 2 Func, 290uV Offset-Max, BIPolar | Renesas Electronics Corporation | ISL70218SEHX/SAMPLE vs 5962R1222201V9A |
ISL70218SEHVX | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers, DIE, / | Renesas Electronics Corporation | ISL70218SEHX/SAMPLE vs ISL70218SEHVX |