Part Details for ISL70417SEHVF by Intersil Corporation
Overview of ISL70417SEHVF by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL70417SEHVF
ISL70417SEHVF CAD Models
ISL70417SEHVF Part Data Attributes
|
ISL70417SEHVF
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70417SEHVF
Intersil Corporation
QUAD OP-AMP, 250uV OFFSET-MAX, 1.5MHz BAND WIDTH, MDFP14, ROHS COMPLIANT, METAL, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | HDFP, FL14,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-MDFP-F14 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | HDFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.92 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.72 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 3000000 | |
Width | 6.285 mm |
Alternate Parts for ISL70417SEHVF
This table gives cross-reference parts and alternative options found for ISL70417SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70417SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F1222801VXC | QUAD OP-AMP, 250uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDFP14, ROHS COMPLIANT, HERMETIC SEALED, METAL SEALED, CERAMIC, DFP-14 | Intersil Corporation | ISL70417SEHVF vs 5962F1222801VXC |