Part Details for ISL70419ASEHVX by Renesas Electronics Corporation
Overview of ISL70419ASEHVX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ISL70419ASEHVX
ISL70419ASEHVX CAD Models
ISL70419ASEHVX Part Data Attributes:
|
ISL70419ASEHVX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL70419ASEHVX
Renesas Electronics Corporation
Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-XUUC-N14 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 1500 |
Alternate Parts for ISL70419ASEHVX
This table gives cross-reference parts and alternative options found for ISL70419ASEHVX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL70419ASEHVX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F1422603V9A | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar | Renesas Electronics Corporation | ISL70419ASEHVX vs 5962F1422603V9A |
ISL70419ASEHVX/SAMPLE | Operational Amplifier, 4 Func, 250uV Offset-Max, BIPolar | Renesas Electronics Corporation | ISL70419ASEHVX vs ISL70419ASEHVX/SAMPLE |