Part Details for ISL7124SEHVF by Intersil Corporation
Overview of ISL7124SEHVF by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL7124SEHVF | Renesas Electronics Corporation | Single Supply Quad Operational Amplifier |
Part Details for ISL7124SEHVF
ISL7124SEHVF CAD Models
ISL7124SEHVF Part Data Attributes
|
ISL7124SEHVF
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL7124SEHVF
Intersil Corporation
QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, METAL SEALED, CERAMIC, DFP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DFP, FL14,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-CDFP-F14 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Slew Rate-Min | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 17.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Voltage Gain-Min | 20000 | |
Wideband | NO |
Alternate Parts for ISL7124SEHVF
This table gives cross-reference parts and alternative options found for ISL7124SEHVF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL7124SEHVF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL7124SRHF/PROTO | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | ISL7124SEHVF vs ISL7124SRHF/PROTO |
ISL7124SRHF/PROTO | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | ISL7124SEHVF vs ISL7124SRHF/PROTO |
ISL7124SRHQF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | ISL7124SEHVF vs ISL7124SRHQF |
5962F0254201VXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254201VXC |
ISL7124SRHVF | Single Supply Quad Operational Amplifier, CFP, /Tray | Renesas Electronics Corporation | ISL7124SEHVF vs ISL7124SRHVF |
5962F0254201QXC | Operational Amplifier, 4 Func, 10000uV Offset-Max, BICMOS, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254201QXC |
ISL7124SRHQF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | ISL7124SEHVF vs ISL7124SRHQF |
5962F0254201QXX | Operational Amplifier, 4 Func, 10000uV Offset-Max, CDFP14 | Renesas Electronics Corporation | ISL7124SEHVF vs 5962F0254201QXX |
5962F0254201QXX | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | ISL7124SEHVF vs 5962F0254201QXX |
ISL7124SRHVF | QUAD OP-AMP, 10000uV OFFSET-MAX, CDFP14, CERAMIC, GREEN, DFP-14 | Intersil Corporation | ISL7124SEHVF vs ISL7124SRHVF |