Part Details for ISL76321ARZ-T13 by Intersil Corporation
Overview of ISL76321ARZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL76321ARZ-T13
ISL76321ARZ-T13 CAD Models
ISL76321ARZ-T13 Part Data Attributes
|
ISL76321ARZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL76321ARZ-T13
Intersil Corporation
16-Bit Long-Reach Video Automotive Grade SERDES with Bi-directional Side-Channel; QFN48; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | QCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 80 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |