Part Details for ISL78208ARZ-T13 by Renesas Electronics Corporation
Overview of ISL78208ARZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL78208ARZ-T13
ISL78208ARZ-T13 CAD Models
ISL78208ARZ-T13 Part Data Attributes
|
ISL78208ARZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78208ARZ-T13
Renesas Electronics Corporation
Dual Switching Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER |
Alternate Parts for ISL78208ARZ-T13
This table gives cross-reference parts and alternative options found for ISL78208ARZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL78208ARZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL78208ARZ-T7A | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Reel | Renesas Electronics Corporation | ISL78208ARZ-T13 vs ISL78208ARZ-T7A |
ISL78208ARZ-T7 | Dual Switching Controller | Renesas Electronics Corporation | ISL78208ARZ-T13 vs ISL78208ARZ-T7 |
ISL78208ARZ | Wide VIN Dual Standard Buck Regulator with 3A/3A Continuous Output Current, WFQFN, /Tube | Renesas Electronics Corporation | ISL78208ARZ-T13 vs ISL78208ARZ |