-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9542
|
Newark | Automotive Grade 4A Low Quiescent Current 1.6Mhz - 4X4 16Ld/Tape & Reel Rohs Compliant: Yes |Renesas ISL78214ARZ-T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8900 | Buy Now |
DISTI #
ISL78214ARZ-T-ND
|
DigiKey | IC REG BUCK ADJ 4A 16QFN Min Qty: 6000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2773 | Buy Now |
DISTI #
ISL78214ARZ-T
|
Avnet Americas | Conv DC-DC Single Step Down 2.8V to 5.5V 16-Pin QFN EP T/R - Tape and Reel (Alt: ISL78214ARZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$5.3086 / $6.0610 | Buy Now |
DISTI #
968-ISL78214ARZ-T
|
Mouser Electronics | Switching Voltage Regulators AUTO GRD 4A LW CUR 1 6MHZ 4X4 16LD RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78214ARZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78214ARZ-T
Renesas Electronics Corporation
4A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | L16.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-24 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |