-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Phase 12V/48V Bidirectional Synchronous PWM Controller, TQFP-EP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL78224ANZ-TTR-ND
|
DigiKey | AUTO 4 PHASE BI-DIRECTIONAL BUCK Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6971 | Buy Now |
DISTI #
ISL78224ANZ-T
|
Avnet Americas | PWM Controller Bi-Directional Synchronous 4-Phase 12V to 48V 64-Pin TQFP T/R - Tape and Reel (Alt: ISL78224ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2771 / $8.3085 | Buy Now |
DISTI #
968-ISL78224ANZ-T
|
Mouser Electronics | Switching Controllers ISL78224ANZ Automotive 4 Phase Bi-directional Buck/Boost DC RoHS: Compliant | 0 |
|
$7.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.9900 | Buy Now |
DISTI #
ISL78224ANZ-T
|
Avnet Americas | PWM Controller Bi-Directional Synchronous 4-Phase 12V to 48V 64-Pin TQFP T/R - Tape and Reel (Alt: ISL78224ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2771 / $8.3085 | Buy Now |
DISTI #
ISL78224ANZ-T
|
Avnet Americas | PWM Controller Bi-Directional Synchronous 4-Phase 12V to 48V 64-Pin TQFP T/R - Tape and Reel (Alt: ISL78224ANZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2771 / $8.3085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL78224ANZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL78224ANZ-T
Renesas Electronics Corporation
4-Phase 12V/48V Bidirectional Synchronous PWM Controller, TQFP-EP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP-EP | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10H | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2018-10-10 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OUTPUT VOLTAGE= 2.5V TO 5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 64 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |