Part Details for ISL79985IRZ-T by Renesas Electronics Corporation
Overview of ISL79985IRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL79985IRZ | Renesas Electronics Corporation | 4-Channel Differential Input Video Decoder with MIPI-CSI2 Output for Around View Applications | |
ISL79985IRZ-T | Renesas Electronics Corporation | 4-Channel Differential Input Video Decoder with MIPI-CSI2 Output for Around View Applications |
Price & Stock for ISL79985IRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7876
|
Newark | Isl79985 Commercial 4Ch Analog Video Decoder With Mipi-Csi2/Tape & Reel Rohs Compliant: Yes |Renesas ISL79985IRZ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 | Buy Now |
DISTI #
ISL79985IRZ-T-ND
|
DigiKey | IC VIDEO DECODER 48QFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9852 | Buy Now |
DISTI #
ISL79985IRZ-T
|
Avnet Americas | Video Decoder 4ADC 10-Bit 48-Pin QFN T/R - Tape and Reel (Alt: ISL79985IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 3000 Factory Stock |
|
$12.3800 | Buy Now |
DISTI #
968-ISL79985IRZ-T
|
Mouser Electronics | Video ICs ISL79985 Commercial oder with MIPI-CSI2 RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$6.3500 | Buy Now |
DISTI #
ISL79985IRZ-T
|
Avnet Silica | Video Decoder 4ADC 10-Bit 48-Pin QFN T/R (Alt: ISL79985IRZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for ISL79985IRZ-T
ISL79985IRZ-T CAD Models
ISL79985IRZ-T Part Data Attributes
|
ISL79985IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL79985IRZ-T
Renesas Electronics Corporation
4-Channel Differential Input Video Decoder with MIPI-CSI2 Output for Around View Applications, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 48 | |
Manufacturer Package Code | L48.7X7W | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48(UNSPEC) | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |