Part Details for ISL8010IUZ-T7 by Rochester Electronics LLC
Overview of ISL8010IUZ-T7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8010IUZ-T7
ISL8010IUZ-T7 CAD Models
ISL8010IUZ-T7 Part Data Attributes:
|
ISL8010IUZ-T7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL8010IUZ-T7
Rochester Electronics LLC
1.2 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | PFM MODE IS ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ISL8010IUZ-T7
This table gives cross-reference parts and alternative options found for ISL8010IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8010IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8010IUZ-T13 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | ISL8010IUZ-T7 vs ISL8010IUZ-T13 |
ISL8010IUZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current, MSOP, /Reel | Renesas Electronics Corporation | ISL8010IUZ-T7 vs ISL8010IUZ-T7 |
ISL8010IUZ | 1.2 A SWITCHING REGULATOR, 1600 kHz SWITCHING FREQ-MAX, PDSO10, ROHS COMPLIANT, MSOP-10 | Rochester Electronics LLC | ISL8010IUZ-T7 vs ISL8010IUZ |
ISL8010IUZ-T7 | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL8010IUZ-T7 vs ISL8010IUZ-T7 |
ISL8010IUZ | Monolithic 600mA Step-Down Regulator with Low Quiescent Current; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | ISL8010IUZ-T7 vs ISL8010IUZ |