Part Details for ISL8033AIRZ-T13 by Renesas Electronics Corporation
Overview of ISL8033AIRZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL8033AIRZ-T13
ISL8033AIRZ-T13 CAD Models
ISL8033AIRZ-T13 Part Data Attributes
|
ISL8033AIRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8033AIRZ-T13
Renesas Electronics Corporation
Dual Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Additional Feature | O/P VOLTAGE IS FROM 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2850 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL8033AIRZ-T13
This table gives cross-reference parts and alternative options found for ISL8033AIRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8033AIRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8033AIRZ-T7 | Dual Switching Controller | Renesas Electronics Corporation | ISL8033AIRZ-T13 vs ISL8033AIRZ-T7 |
ISL8033AIRZ-T | Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Reel | Renesas Electronics Corporation | ISL8033AIRZ-T13 vs ISL8033AIRZ-T |
ISL8033AIRZ | Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator; QFN24; Temp Range: -40° to 85°C | Intersil Corporation | ISL8033AIRZ-T13 vs ISL8033AIRZ |
ISL8033AIRZ-T | Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator; QFN24; Temp Range: -40° to 85°C | Intersil Corporation | ISL8033AIRZ-T13 vs ISL8033AIRZ-T |
ISL8033AIRZ | Dual 3A Low Quiescent Current High Efficiency Synchronous Buck Regulator, QFN, /Tube | Renesas Electronics Corporation | ISL8033AIRZ-T13 vs ISL8033AIRZ |