Part Details for ISL8101CRZ by Intersil Corporation
Overview of ISL8101CRZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL8101CRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Dual Switching Controller, Voltage-mode, 255kHz Switching Freq-Max, PQCC24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 323 |
|
$2.3600 / $2.7800 | Buy Now |
Part Details for ISL8101CRZ
ISL8101CRZ CAD Models
ISL8101CRZ Part Data Attributes:
|
ISL8101CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8101CRZ
Intersil Corporation
DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 255 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL8101CRZ
This table gives cross-reference parts and alternative options found for ISL8101CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8101CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8101CRZ-T | DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL8101CRZ vs ISL8101CRZ-T |
ISL8101IRZ-T | DUAL SWITCHING CONTROLLER, 255kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGD-2, QFN-24 | Intersil Corporation | ISL8101CRZ vs ISL8101IRZ-T |