Part Details for ISL81334IAZ-T by Intersil Corporation
Overview of ISL81334IAZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL81334IAZ-T
ISL81334IAZ-T CAD Models
ISL81334IAZ-T Part Data Attributes
|
ISL81334IAZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81334IAZ-T
Intersil Corporation
±15kV ESD Protected, 5V, Two Port, Dual Protocol (RS-232/RS-485) Transceivers; SOIC28, SSOP28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422; EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.003 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.3 mm |
Alternate Parts for ISL81334IAZ-T
This table gives cross-reference parts and alternative options found for ISL81334IAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81334IAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SOIC-28 | Sipex Corporation | ISL81334IAZ-T vs SP333ET |
LTC1334IG#PBF | Single 5V RS232/RS485 Multiprotocol Transceiver | Analog Devices Inc | ISL81334IAZ-T vs LTC1334IG#PBF |
ADM5180JPZ | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | Analog Devices Inc | ISL81334IAZ-T vs ADM5180JPZ |
SP334CT/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | ISL81334IAZ-T vs SP334CT/TR |
LTC1324CS | IC LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SO-16, Line Driver or Receiver | Linear Technology | ISL81334IAZ-T vs LTC1324CS |
LTC1323CS-16#PBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16 | Analog Devices Inc | ISL81334IAZ-T vs LTC1323CS-16#PBF |
LTC1323CG-16 | IC LINE TRANSCEIVER, PDSO16, 0.209 INCH, PLASTIC, SSOP-16, Line Driver or Receiver | Linear Technology | ISL81334IAZ-T vs LTC1323CG-16 |
SP333ET | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | ISL81334IAZ-T vs SP333ET |
SP304CT | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | ISL81334IAZ-T vs SP304CT |
LTC1334CG | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | ISL81334IAZ-T vs LTC1334CG |