Part Details for ISL81387IAZ by Renesas Electronics Corporation
Results Overview of ISL81387IAZ by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL81387IAZ Information
ISL81387IAZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL81387IAZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80K5937
|
Newark | Rs232,rs485 Transceiver, 5.5V, Ssop-20, Ic Type:Rs232/Rs485 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL81387IAZ RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
ISL81387IAZ
|
Avnet Americas | - Rail/Tube (Alt: ISL81387IAZ) COO: Philippines (the) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 12 Weeks, 0 Days Container: Tube | 967 |
|
$4.4452 / $4.5715 | Buy Now |
|
DISTI #
ISL81387IAZ
|
IBS Electronics | SINGLE TRANSMITTER/RECEIVER RS-232/RS-422/RS-485 20-PIN SSOP Min Qty: 660 Package Multiple: 1 | 0 |
|
$5.6420 / $6.1180 | Buy Now |
|
DISTI #
ISL81387IAZ
|
Avnet Silica | (Alt: ISL81387IAZ) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | SingleTransmitter/ReceiverRS-232/RS-422/RS-48520-PinSSOP | 23180 |
|
RFQ | |
|
|
LCSC | Transceiver 5V SSOP-20 Drivers Receivers Transceivers RoHS | 3 |
|
$14.9048 / $15.3731 | Buy Now |
|
|
Win Source Electronics | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers | IC TXRX RS232/422/485 20SSOP | 19680 |
|
$6.0728 / $9.1092 | Buy Now |