Part Details for ISL81485IU-T by Renesas Electronics Corporation
Overview of ISL81485IU-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL81485IU-T
ISL81485IU-T CAD Models
ISL81485IU-T Part Data Attributes
|
ISL81485IU-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81485IU-T
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-24 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL81485IU-T
This table gives cross-reference parts and alternative options found for ISL81485IU-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81485IU-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81485IU | LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL81485IU-T vs ISL81485IU |
ISL81485IUZ-T | LINE TRANSCEIVER, PDSO8, LEAD FREE, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL81485IU-T vs ISL81485IUZ-T |
ISL81485IUZ | Line Transceiver | Renesas Electronics Corporation | ISL81485IU-T vs ISL81485IUZ |
ISL81485IU-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Intersil Corporation | ISL81485IU-T vs ISL81485IU-T |