ISL81601FRZ-T7A
Renesas Electronics Corporation
Description: 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel

Overview of ISL81601FRZ-T7A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL81601FRZ-T7A Renesas Electronics Corporation 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller
ISL81601FRZ Renesas Electronics Corporation 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller
ISL81601FRZ-T Renesas Electronics Corporation 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller

Price & Stock for ISL81601FRZ-T7A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 77AC3627
Newark Dc/Dc Ctrl, Sync Buck-Boost, Qfn-32, Supply Voltage Min:4.5V, Supply Voltage Max:60V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Qfn, No. Of Pins:32Pins, Switching Frequency:575Khz, Topology:Synchronous Buck-Boost Rohs Compliant: Yes |Renesas ISL81601FRZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
Flip Electronics Stock 250
RFQ

CAD Models for ISL81601FRZ-T7A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL81601FRZ-T7A by Renesas Electronics Corporation

ISL81601FRZ-T7A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
32
Manufacturer Package Code
L32.5X5B
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
8 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
650 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL81601FRZ-T7A
    Renesas Electronics Corporation
    60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel
    VS

Alternate Parts for ISL81601FRZ-T7A

This table gives cross-reference parts and alternative options found for ISL81601FRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81601FRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL81601FRZ-T 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel Renesas Electronics Corporation ISL81601FRZ-T7A vs ISL81601FRZ-T
ISL81601FRZ 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube Renesas Electronics Corporation ISL81601FRZ-T7A vs ISL81601FRZ
Part Number Description Manufacturer Compare
LM5176QPWPRQ1 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 Texas Instruments ISL81601FRZ-T7A vs LM5176QPWPRQ1
ADP1074ACCZ Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® Analog Devices Inc ISL81601FRZ-T7A vs ADP1074ACCZ
ISL81601FRZ-T 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Reel Renesas Electronics Corporation ISL81601FRZ-T7A vs ISL81601FRZ-T
ADP1074ACCZ-R7 Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® Analog Devices Inc ISL81601FRZ-T7A vs ADP1074ACCZ-R7
ADP1074ACCZ-RL Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® Analog Devices Inc ISL81601FRZ-T7A vs ADP1074ACCZ-RL
LM5176QPWPTQ1 55-V wide VIN synchronous 4-switch buck-boost controller, AEC-Q100 qualified 28-HTSSOP -40 to 125 Texas Instruments ISL81601FRZ-T7A vs LM5176QPWPTQ1
ADP1074ARWZ Isolated, Synchronous Forward Controller with Active Clamp and iCoupler® Analog Devices Inc ISL81601FRZ-T7A vs ADP1074ARWZ
LM5176PWPR 55V wide VIN synchronous 4-switch buck-boost controller 28-HTSSOP -40 to 125 Texas Instruments ISL81601FRZ-T7A vs LM5176PWPR
ISL81601FRZ 60V Bidirectional 4-Switch Synchronous Buck-Boost Controller, QFN, /Tube Renesas Electronics Corporation ISL81601FRZ-T7A vs ISL81601FRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL81601FRZ-T7A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL81601FRZ-T7A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL81601FRZ-T7A would you like to use for your alert(s)?
  • Please alert me when ISL81601FRZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL81601FRZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL81601FRZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL81601FRZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL81601FRZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL81601FRZ-T7A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: