-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10A, High Efficiency DC/DC Module, Module, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R4706
|
Newark | Step-Down Dc/Dc Module, Qfn-15, Dc/Dc Converter Type:-, Input Voltage Min:1V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:15Pins, Output Current:10A, Output Voltage Min:600Mv Rohs Compliant: Yes |Renesas ISL8201MIRZ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 10A, 660KHZ SWITCHING FREQ-MAX, PQCC15 | 11 |
|
$19.8000 / $22.2750 | Buy Now |
|
Rochester Electronics | Stand alone 10A DC/DC step down power supply Module, 15 X 15 RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$11.4200 / $13.4300 | Buy Now |
|
Chip1Cloud | 10A, High Efficiency DC/DC Module | DC DC CONVERTER 0.6-5V 10A | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8201MIRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8201MIRZ
Renesas Electronics Corporation
10A, High Efficiency DC/DC Module, Module, /Tray
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Pin Count | 15 | |
Manufacturer Package Code | L15.15X15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ADJUSTABLE +0.6V TO +5V OUTPUT RANGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N15 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |