Part Details for ISL8215MIRZ-T1 by Renesas Electronics Corporation
Overview of ISL8215MIRZ-T1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL8215MIRZ-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1871
|
Newark | Dc/Dc Conv, Pol, Sync Buck, 15A, 12V, Dc/Dc Converter Type:Module, Input Voltage Min:7V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Hda, No. Of Pins:22Pins, Output Current:15A, Output Voltage Rohs Compliant: Yes |Renesas ISL8215MIRZ-T1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ISL8215MIRZ-T1
ISL8215MIRZ-T1 CAD Models
ISL8215MIRZ-T1 Part Data Attributes:
|
ISL8215MIRZ-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8215MIRZ-T1
Renesas Electronics Corporation
15A 42V Single-Channel DC/DC Step-Down Power Module, Module, /Reel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | Module | |
Pin Count | 22 | |
Manufacturer Package Code | Y22.19X13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-N22 | |
JESD-609 Code | e4 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 5.3 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2375 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |
Alternate Parts for ISL8215MIRZ-T1
This table gives cross-reference parts and alternative options found for ISL8215MIRZ-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8215MIRZ-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8215MIRZ-T | 15A 42V Single-Channel DC/DC Step-Down Power Module, Module, /Reel | Renesas Electronics Corporation | ISL8215MIRZ-T1 vs ISL8215MIRZ-T |