Datasheets
ISL83082EIUZ-T by:

±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Reel

Part Details for: ISL83082EIUZ-T by Renesas Electronics Corporation

Overview of: ISL83082EIUZ-T by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: ISL83082EIUZ-T

Distributor Stock Package QTY Break / Prices
View ISL83082EIUZ-T on Digi-Key
0 Reel
  • 2,500 $1.2358
View ISL83082EIUZ-T on Newark
0 TAPE & REEL FULL
  • 2,500 $0.9140
View ISL83082EIUZ-T on Avnet Europe
0
  • 2,500 $2.6172
  • 5,000 $2.4276
  • 10,000 $2.0483
  • 15,000 $1.8586
  • 20,000 $1.6841
  • 25,000 $1.4793
  • 250,000 $1.3883

Part Details for: ISL83082EIUZ-T

CAD Models

Part Data Attributes

ISL83082EIUZ-T Renesas Electronics Corporation

Buy Now Datasheet

Compare Parts:

ISL83082EIUZ-T Renesas Electronics Corporation ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Reel

Source Content uid ISL83082EIUZ-T
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code MSOP
Package Description TSSOP,
Pin Count 8
Manufacturer Package Code M8.118
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2018-07-18
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 150 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1300 ns
Width 3 mm

Alternate Parts for: ISL83082EIUZ-T

This table gives cross-reference parts and alternative options found for ISL83082EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83082EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL83082EIUZ Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL83082EIUZ-T vs ISL83082EIUZ
Part Number Description Manufacturer Compare
SN75HVD3082EDR Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments ISL83082EIUZ-T vs SN75HVD3082EDR
MAX1487ECSA+ Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 Maxim Integrated Products ISL83082EIUZ-T vs MAX1487ECSA+
MAX3085ECSA Drivers And Interfaces LINE TRANSCEIVER, PDSO8, SO-8 Rochester Electronics LLC ISL83082EIUZ-T vs MAX3085ECSA
MAX3085CSA Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOP-8 Maxim Integrated Products ISL83082EIUZ-T vs MAX3085CSA
MAX3082ECSA-T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products ISL83082EIUZ-T vs MAX3082ECSA-T
ISL83082EIUZ Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL83082EIUZ-T vs ISL83082EIUZ
LTC1487CS8#TRPBF Drivers And Interfaces LTC1487 - Ultra-Low Power RS485 with Low EMI, Shutdown and High Input Impedance; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology ISL83082EIUZ-T vs LTC1487CS8#TRPBF
SN75HVD3082EDG4 Drivers And Interfaces Low-Power Half-duplex RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments ISL83082EIUZ-T vs SN75HVD3082EDG4
ISL83082EIBZ Drivers And Interfaces ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, SOICN, /Tube Renesas Electronics Corporation ISL83082EIUZ-T vs ISL83082EIBZ
MAX3085CSA+T Drivers And Interfaces Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SO-8 Maxim Integrated Products ISL83082EIUZ-T vs MAX3085CSA+T

Related Parts

Update Alert Settings for: ISL83082EIUZ-T by Renesas Electronics Corporation

  • Please alert me when ISL83082EIUZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL83082EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL83082EIUZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL83082EIUZ-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL83082EIUZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL83082EIUZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: