-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K7230
|
Newark | Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas ISL83082EIUZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9800 | Buy Now |
DISTI #
20-ISL83082EIUZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1960 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83082EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL83082EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 2940 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL83082EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC W/ANNEAL RS-485 ISL8 1/2 DUPLX 3V 8MS RoHS: Compliant | 1872 |
|
$0.9510 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$0.9030 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tube | 1960 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL83082EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL83082EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 2940 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL83082EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL83082EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Lead time: 26 Weeks, 1 Days Container: Tube | 196 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL83082EIUZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP (Alt: ISL83082EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83082EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83082EIUZ
Renesas Electronics Corporation
±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL83082EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83082EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83082EIU | LINE TRANSCEIVER, PDSO8, PLASTIC, MO-187AA, MSOP-8 | Rochester Electronics LLC | ISL83082EIUZ vs ISL83082EIU |
ISL83082EIUZ | ±15kV ESD, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL83082EIUZ vs ISL83082EIUZ |