-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55V, 1A Peak Current H-Bridge FET Driver, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83202IBZT | Renesas Electronics Corporation | 55V, 1A Peak Current H-Bridge FET Driver | |
ISL83202IBZ | Renesas Electronics Corporation | 55V, 1A Peak Current H-Bridge FET Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4571
|
Newark | Driver, Fet, Half Bridge, 16-Soic, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:8.5V, Supply Voltage Max:15V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:40Ns, Output Delay:25Ns, Operating Rohs Compliant: Yes |Renesas ISL83202IBZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3030 |
|
$2.8500 / $3.5700 | Buy Now |
DISTI #
ISL83202IBZ-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
671 In Stock |
|
$1.9729 / $5.4600 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Americas | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N - Rail/Tube (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$3.5300 | Buy Now |
DISTI #
968-ISL83202IBZ
|
Mouser Electronics | Gate Drivers 80V H BRDG FET DRVR W/REDUCED VAGE & CUR RoHS: Compliant | 14230 |
|
$2.1300 / $3.2700 | Buy Now |
|
Future Electronics | ISL83202 Series High/Low Side N-Ch 70 V 1 A H-Bridge FET Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 48 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.1500 | Buy Now |
|
Renesas Electronics America | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Container: Tube | 671 |
|
$1.9729 / $5.4600 | Buy Now |
DISTI #
ISL83202IBZ
|
Avnet Silica | MOSFET DRVR 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv 16-Pin SOIC N (Alt: ISL83202IBZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Half Bridge 4 MOSFET 1A 9ns 9ns 8.5V15V 1A SOIC-16 Gate Drivers ROHS | 14 |
|
$2.6957 / $2.8711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL83202IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83202IBZ
Renesas Electronics Corporation
55V, 1A Peak Current H-Bridge FET Driver, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-20 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 8.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 100 µs | |
Turn-on Time | 150 µs | |
Width | 3.9 mm |