Part Details for ISL83220ECV-T by Renesas Electronics Corporation
Overview of ISL83220ECV-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL83220ECV-T
ISL83220ECV-T CAD Models
ISL83220ECV-T Part Data Attributes:
|
ISL83220ECV-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83220ECV-T
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL83220ECV-T
This table gives cross-reference parts and alternative options found for ISL83220ECV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83220ECV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83220EIV-T | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ISL83220ECV-T vs ISL83220EIV-T |
SP3220EUCY-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | ISL83220ECV-T vs SP3220EUCY-L/TR |
SP3220EEY-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | ISL83220ECV-T vs SP3220EEY-L |
SP3220EUCY-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | Exar Corporation | ISL83220ECV-T vs SP3220EUCY-L |
SP3220UEY-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 | Exar Corporation | ISL83220ECV-T vs SP3220UEY-L |
SP3220UCY-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 | Exar Corporation | ISL83220ECV-T vs SP3220UCY-L |
SP3220EUEY/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 | Sipex Corporation | ISL83220ECV-T vs SP3220EUEY/TR |
SP3220EBEY | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 | Sipex Corporation | ISL83220ECV-T vs SP3220EBEY |
ISL83220ECV | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Intersil Corporation | ISL83220ECV-T vs ISL83220ECV |
SP3220EBEY/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO16, PLASTIC, TSSOP-16 | Sipex Corporation | ISL83220ECV-T vs SP3220EBEY/TR |