There are no models available for this part yet.
Overview of ISL83220ECV-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83220ECVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ISL83220ECVZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
CAD Models for ISL83220ECV-T by Rochester Electronics LLC
Part Data Attributes for ISL83220ECV-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Driver Number of Bits
|
1
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for ISL83220ECV-T
This table gives cross-reference parts and alternative options found for ISL83220ECV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83220ECV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3220EBCY | LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 | Rochester Electronics LLC | ISL83220ECV-T vs SP3220EBCY |
ISL83220EIV | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ISL83220ECV-T vs ISL83220EIV |
Related Parts for ISL83220ECV-T
-
ISL83077EIBZA-TLine Driver or Receivers
-
ISL6551IRZSwitching Regulator or Controllers
-
ISL5827INDigital to Analog Converters
-
ISL88011IH531Z-T7APower Management Circuits
-
IRFN150Power Field-Effect Transistors
-
ISL84052IAMultiplexers or Switches
-
ISL78302ARWCZLinear Regulator ICs
-
C0603C475K8PACFixed Capacitors
-
SN74AVC4T245PWTBus Driver/Transceivers