Part Details for ISL83220EIV by Renesas Electronics Corporation
Overview of ISL83220EIV by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL83220EIVZ | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers | |
ISL83220EIVZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers |
Price & Stock for ISL83220EIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL83220EIV
|
Avnet Americas | RS232 3V 1D/1R 15KV SHUTDOWN 16TSSOP IND - Bulk (Alt: ISL83220EIV) RoHS: Not Compliant Min Qty: 158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5058 Partner Stock |
|
RFQ |
Part Details for ISL83220EIV
ISL83220EIV CAD Models
ISL83220EIV Part Data Attributes
|
ISL83220EIV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83220EIV
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL83220EIV
This table gives cross-reference parts and alternative options found for ISL83220EIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83220EIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83220EIVZ-T | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | Renesas Electronics Corporation | ISL83220EIV vs ISL83220EIVZ-T |
ISL83220ECV | Line Transceiver | Renesas Electronics Corporation | ISL83220EIV vs ISL83220ECV |