Part Details for ISL83239EIA by Rochester Electronics LLC
Overview of ISL83239EIA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL83239EIA
ISL83239EIA CAD Models
ISL83239EIA Part Data Attributes
|
ISL83239EIA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL83239EIA
Rochester Electronics LLC
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, MO-150-AH, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ISL83239EIA
This table gives cross-reference parts and alternative options found for ISL83239EIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83239EIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL3237IA-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Intersil Corporation | ISL83239EIA vs ICL3237IA-T |
ICL3237EIAZ-T | ±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL83239EIA vs ICL3237EIAZ-T |
MAX3237CAI | LINE TRANSCEIVER, PDSO28, SSOP-28 | Rochester Electronics LLC | ISL83239EIA vs MAX3237CAI |
ST3237EBPR | 15KV ESP PROTECTED 3 TO 5.5V 250KBPS RS-232 TRANSCEIVER WITH STAND-BY, [-40oC, 85oC] TEMPERATURE RANGE | STMicroelectronics | ISL83239EIA vs ST3237EBPR |
MAX3237EEAI+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | ISL83239EIA vs MAX3237EEAI+ |
MAX3237CAI-T | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ISL83239EIA vs MAX3237CAI-T |
MAX3237EIDBG4 | 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 | Texas Instruments | ISL83239EIA vs MAX3237EIDBG4 |
MAX3237CAI+ | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ISL83239EIA vs MAX3237CAI+ |
SP3239EEA | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Sipex Corporation | ISL83239EIA vs SP3239EEA |
ICL3237EIA-T | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | ISL83239EIA vs ICL3237EIA-T |