Part Details for ISL83385EIA by Renesas Electronics Corporation
Overview of ISL83385EIA by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISL83385EIA
ISL83385EIA CAD Models
ISL83385EIA Part Data Attributes
|
ISL83385EIA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385EIA
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL83385EIA
This table gives cross-reference parts and alternative options found for ISL83385EIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385EIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3222EUCA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, PLASTIC, SSOP-20 | Exar Corporation | ISL83385EIA vs SP3222EUCA-L/TR |
ISL83385EIA-T | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ISL83385EIA vs ISL83385EIA-T |
SP3223EHCA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | Sipex Corporation | ISL83385EIA vs SP3223EHCA-L |
SP3222EEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, PLASTIC, SSOP-20 | Exar Corporation | ISL83385EIA vs SP3222EEA/TR |
MAX3224EEAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | ISL83385EIA vs MAX3224EEAP+ |
TRS3223ECDB | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV IEC ESD Protection 20-SSOP 0 to 70 | Texas Instruments | ISL83385EIA vs TRS3223ECDB |
MAX3224ECAP+ | ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ISL83385EIA vs MAX3224ECAP+ |
SP3222ECA-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-150AE, SSOP-20 | Exar Corporation | ISL83385EIA vs SP3222ECA-L |
SP3222EBEA/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, MO-153AE, SSOP-20 | Exar Corporation | ISL83385EIA vs SP3222EBEA/TR |
SP3223EBEA-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, MO-153AE, SSOP-20 | Exar Corporation | ISL83385EIA vs SP3223EBEA-L/TR |