Part Details for ISL83385EIBZ by Intersil Corporation
Overview of ISL83385EIBZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL83385EIBZ
ISL83385EIBZ CAD Models
ISL83385EIBZ Part Data Attributes
|
ISL83385EIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83385EIBZ
Intersil Corporation
±15kV ESD Protected, +3V To +5.5V, 1microamp, 250kbps, RS-232 Transmitter/Receiver; SOIC18, SSOP20; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC, SSOP | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ISL83385EIBZ
This table gives cross-reference parts and alternative options found for ISL83385EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83385EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL83385EIBZ-T | Line Transceiver | Renesas Electronics Corporation | ISL83385EIBZ vs ISL83385EIBZ-T |
SP3222BET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385EIBZ vs SP3222BET |
ISL83385EIB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Intersil Corporation | ISL83385EIBZ vs ISL83385EIB-T |
ISL83385ECB-T | DUAL LINE TRANSCEIVER, PDSO18, PLASTIC, MS-013-AB, SOIC-18 | Intersil Corporation | ISL83385EIBZ vs ISL83385ECB-T |
SP3222EUET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, MS-013AB, SOIC-18 | Exar Corporation | ISL83385EIBZ vs SP3222EUET-L/TR |
SP3222EHET/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, WSOIC-18 | Exar Corporation | ISL83385EIBZ vs SP3222EHET/TR |
ISL83385EIB | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18, PLASTIC, MS-013AB, SOIC-18 | Rochester Electronics LLC | ISL83385EIBZ vs ISL83385EIB |
SP3222EHET-L/TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, LEAD FREE, PLASTIC, WSOIC-18 | Sipex Corporation | ISL83385EIBZ vs SP3222EHET-L/TR |
SP3222ET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO18, PLASTIC, SOIC-18 | Exar Corporation | ISL83385EIBZ vs SP3222ET |
ISL83385EIBZ | Line Transceiver | Renesas Electronics Corporation | ISL83385EIBZ vs ISL83385EIBZ |