Part Details for ISL83386EIV by Renesas Electronics Corporation
Overview of ISL83386EIV by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ISL83386EIV
ISL83386EIV CAD Models
ISL83386EIV Part Data Attributes
|
ISL83386EIV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL83386EIV
Renesas Electronics Corporation
Line Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-20 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ISL83386EIV
This table gives cross-reference parts and alternative options found for ISL83386EIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL83386EIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3386ECPW | 3- to 5.5-V 250kbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 | Texas Instruments | ISL83386EIV vs TRS3386ECPW |
SP3203EEY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | Exar Corporation | ISL83386EIV vs SP3203EEY-L/TR |
MAX3386EEUP+ | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV vs MAX3386EEUP+ |
ISL83386EIV | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | ISL83386EIV vs ISL83386EIV |
SP3203ECY/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Sipex Corporation | ISL83386EIV vs SP3203ECY/TR |
SP3203EEY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, MO-153AC, TSSOP-20 | MaxLinear Inc | ISL83386EIV vs SP3203EEY-L/TR |
MAX3386EEUP | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV vs MAX3386EEUP |
MAX3386ECUP | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, 4.40 MM, 0.65 MM PITCH, TSSOP-20 | Maxim Integrated Products | ISL83386EIV vs MAX3386ECUP |
MAX3386ECUP+ | 3.0V, ±15kV ESD-Protected RS-232 Transceivers for PDAs and Cell Phones, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | Analog Devices Inc | ISL83386EIV vs MAX3386ECUP+ |
SP3203ECY-L/TR | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20, LEAD FREE, TSSOP-20 | Exar Corporation | ISL83386EIV vs SP3203ECY-L/TR |