There are no models available for this part yet.
Overview of ISL8485ECP-T by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for ISL8485ECP-T by Renesas Electronics Corporation
Part Data Attributes for ISL8485ECP-T by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-422; EIA-485
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.585 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
150 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
50 ns
|
Width
|
7.62 mm
|
Alternate Parts for ISL8485ECP-T
This table gives cross-reference parts and alternative options found for ISL8485ECP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8485ECP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8485EIPZ-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | Renesas Electronics Corporation | ISL8485ECP-T vs ISL8485EIPZ-T |
ISL8485ECP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP-T vs ISL8485ECP |
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP-T vs ISL8485EIP |
ISL8485EIP | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ISL8485ECP-T vs ISL8485EIP |
ISL8485ECPZ | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | ISL8485ECP-T vs ISL8485ECPZ |
ISL8485EMPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP-T vs ISL8485EMPZ-T |
ISL8485ECPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP-T vs ISL8485ECPZ-T |
ISL8485EIPZ-T | LINE TRANSCEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP-T vs ISL8485EIPZ-T |
ISL8485ECP-T | LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, 8 PIN | Intersil Corporation | ISL8485ECP-T vs ISL8485ECP-T |
ISL8485EIPZ | ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL8485ECP-T vs ISL8485EIPZ |