Part Details for ISL8487EIBZ-T by Integrated Device Technology Inc
Overview of ISL8487EIBZ-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8487EIBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver | |
ISL8487EIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver |
Part Details for ISL8487EIBZ-T
ISL8487EIBZ-T CAD Models
ISL8487EIBZ-T Part Data Attributes
|
ISL8487EIBZ-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIBZ-T
Integrated Device Technology Inc
Line Transceiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-10-29 |