-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7063
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Rohs Compliant: Yes |Renesas ISL8487EIBZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5447 |
|
$0.9290 / $1.8900 | Buy Now |
DISTI #
61J6835
|
Newark | Rs422,rs485, 5.5V, Soic-8, Full Reel, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL8487EIBZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL8487EIBZ-TCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8227 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
ISL8487EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL8487EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5588 / $0.6380 | Buy Now |
DISTI #
968-ISL8487EIBZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 1/8 FRACT RoHS: Compliant | 4900 |
|
$0.5680 / $1.4700 | Buy Now |
|
Future Electronics | ISL8487 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 8227 |
|
$0.5910 / $1.4700 | Buy Now |
DISTI #
ISL8487EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL8487EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5588 / $0.6380 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 4990 |
|
$2.1019 / $2.2332 | Buy Now |
DISTI #
ISL8487EIBZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL8487EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.5588 / $0.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL8487EIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIBZ-T
Renesas Electronics Corporation
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL8487EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8487EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1483IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | ISL8487EIBZ-T vs LTC1483IS8#TR |
ISL8487EIBZ | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver, SOICN, /Tube | Renesas Electronics Corporation | ISL8487EIBZ-T vs ISL8487EIBZ |
SP483ECN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Sipex Corporation | ISL8487EIBZ-T vs SP483ECN |
MAX487CSA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ISL8487EIBZ-T vs MAX487CSA+T |
LTC1483IS8#TR | LTC1483 - Ultra-Low Power RS485 Low EMI Transceiver with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ISL8487EIBZ-T vs LTC1483IS8#TR |
ADM483JRZ | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Half Duplex RS-485/RS-422 Transceiver | Analog Devices Inc | ISL8487EIBZ-T vs ADM483JRZ |
ISL8487IB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8487EIBZ-T vs ISL8487IB-T |
ISL8487EIB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Renesas Electronics Corporation | ISL8487EIBZ-T vs ISL8487EIB-T |
MAX487CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | Maxim Integrated Products | ISL8487EIBZ-T vs MAX487CSA |
ISL8487EIB-T | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL8487EIBZ-T vs ISL8487EIB-T |