Part Details for ISL8487EIBZ by Intersil Corporation
Overview of ISL8487EIBZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8487EIBZ-T | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver | |
ISL8487EIBZ | Renesas Electronics Corporation | 5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, 1/8 Unit Load, RS-485/RS-422 Transceiver |
Price & Stock for ISL8487EIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 980 | 1960 |
|
$0.8529 / $0.9217 | Buy Now |
Part Details for ISL8487EIBZ
ISL8487EIBZ CAD Models
ISL8487EIBZ Part Data Attributes
|
ISL8487EIBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8487EIBZ
Intersil Corporation
5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD, 1/8 Unit Load, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ISL8487EIBZ
This table gives cross-reference parts and alternative options found for ISL8487EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8487EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX483EESA+ | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL8487EIBZ vs MAX483EESA+ |
ADM483EAR-REEL | ADM483EAR-REEL | Analog Devices Inc | ISL8487EIBZ vs ADM483EAR-REEL |
MAX483EESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ISL8487EIBZ vs MAX483EESA |
SP483EN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | ISL8487EIBZ vs SP483EN-L |
MAX487ESA+ | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL8487EIBZ vs MAX487ESA+ |
SP483EN-L/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | ISL8487EIBZ vs SP483EN-L/TR |
MAX487EESA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ISL8487EIBZ vs MAX487EESA-T |
ADM483AR-REEL | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ISL8487EIBZ vs ADM483AR-REEL |
MAX483ESA+T | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ISL8487EIBZ vs MAX483ESA+T |
ISL8483EIBZ-T | ESD Protected to ±15kV, 5V, Low Power, Slew Rate Limited, RS-485/RS-422 Transceivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL8487EIBZ vs ISL8483EIBZ-T |