Part Details for ISL8489IP by Renesas Electronics Corporation
Overview of ISL8489IP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ISL8489IP
ISL8489IP CAD Models
ISL8489IP Part Data Attributes
|
ISL8489IP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL8489IP
Renesas Electronics Corporation
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-23 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.17 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 7.62 mm |
Alternate Parts for ISL8489IP
This table gives cross-reference parts and alternative options found for ISL8489IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL8489IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8489IP | LINE TRANSCEIVER, PDIP14, PLASTIC, MS-001AA, DIP-14 | Intersil Corporation | ISL8489IP vs ISL8489IP |
ISL8489EIBZ | ±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8489IP vs ISL8489EIBZ |
ISL8489EIB-T | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8489IP vs ISL8489EIB-T |
ISL8489IB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8489IP vs ISL8489IB |
ISL8489EIBZ-T | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers, SOICN, /Reel | Renesas Electronics Corporation | ISL8489IP vs ISL8489EIBZ-T |
ISL8489EIB | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL8489IP vs ISL8489EIB |
ISL8489EIBZ-T | ±15kV ESD Protected, 5V, 250kbps, Full Duplex, RS-485/RS-422 Transceiver with Tx/Rx enable; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL8489IP vs ISL8489EIBZ-T |